TRU COMPONENTS TC-9201932 microSD Card connector Flap 1 pc Card Slots

MPN
TC-9201932
EAN-13
4064161149318
Order Code
18-3482
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

TruComponents TC-9201932 is a microSD card connector flap, catalogued under alternate description 2300483 - TruComponents TC-9201932. This component is a reliable connection interface designed for secure and stable integration of microSD cards into electronic devices. Constructed for durability, it features a robust contact arrangement and a flap mechanism to ensure optimal card retention and electrical connectivity. The connector is commonly utilised in applications such as consumer electronics, embedded systems, and IoT devices where compact and dependable memory storage solutions are required. This part meets industry standards, facilitating high-speed data transfer and ensuring long-term compatibility and performance.
Type Card connector
Compatible With microSD
Connection Soldering
Content 1
Dimensions (L x W x H) 13.2 x 14.6 x 1.93 mm
Height 1.93mm
Length 13.2mm
Locking Mechanism Flap
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot