TRU COMPONENTS TC-13596612 Fuse circuit breaker 250A Black Automotive

MPN
TC-13596612
EAN-13
4064161476087
Order Code
18-2974
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £28.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TRU COMPONENTS TC-13596612 is an automotive fuse circuit breaker designed for use in car electrical systems requiring robust protection up to 250 amperes. Encased in a black housing, this circuit breaker functions as an essential component in safeguarding vehicle electrical circuits from overload, preventing damage to components such as car stereos or lighting systems. Its durable construction ensures longevity and reliability, making it suitable for integration in various automotive applications where circuit integrity is imperative. Primarily used in the protection of 12-volt systems, the TC-13596612 is a versatile choice for engineers seeking dependable overcurrent protection in the automotive sector.
Type Fuse circuit breaker
Current Rating (Amps) 250A
Voltage Rating 14V
Colour Black
Content 1
Height 45mm
Length 87mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot