TRU COMPONENTS TC-13596596 Fuse circuit breaker 80A Black Car Fuses

MPN
TC-13596596
EAN-13
4064161476049
Order Code
18-2964
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 288 in stock

TRU COMPONENTS TC-13596596 is an automotive fuse circuit breaker designed to provide reliable overcurrent protection specifically for car electrical systems. This component is rated at 80 amperes and features a black casing, making it suitable for high-current applications such as car stereo systems and automotive lighting, including light bulbs. The robust construction ensures durable performance in demanding vehicular environments, safeguarding electrical circuits from unexpected surges and faults. It serves as a crucial component in maintaining the efficiency and safety of automotive electrical networks, and its design is tailored to integrate seamlessly into standard vehicle fuse panels, replacing traditional 12-fuse setups with enhanced protection capabilities.
Type Fuse circuit breaker
Current Rating (Amps) 80A
Voltage Rating 14V
Colour Black
Content 1
Height 45mm
Length 87mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot