TRU COMPONENTS TC-13537076 cable rubber flexible black 1 x 16 mm² per metre

MPN
TC-13537076
EAN-13
4064161473338
Order Code
18-2864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,203 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537076 is a highly durable rubber flexible cable specifically designed for mains and equipment applications. This H07RN-F cable features a single core with a cross-sectional area of 16 mm², providing robust and reliable performance for heavy-duty electrical systems. The cable is black in colour and sold per metre, making it suitable for customised lengths in installations. Engineered to provide flexibility and resistance to environmental stresses, this cable is ideal for use in industrial settings, construction sites, and in environments where resistance to oil, mechanical impact, and thermal variations is essential. Its robust construction ensures longevity and safety in demanding electrical applications.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 16mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) 60°C
Max. temperature range (flexible installation) 60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 11.6mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot