TRU COMPONENTS TC-13537072 Rubber flexible cable Black 1 x 10 mm² per metre

MPN
TC-13537072
EAN-13
4064161473321
Order Code
18-2863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 862 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537072 is a robust mains and equipment cable, known for its rubber flexible construction that adheres to the H07RN-F standard. This cable features a single core with a cross-sectional area of 10 mm², providing reliable conductivity and mechanical strength. Its durable black rubber insulation ensures excellent resistance to weather, oil, and mechanical stress, making it suitable for both indoor and outdoor applications. Commonly utilised in industrial settings and construction sites, the cable is ideal for connecting equipment that demands a flexible and resilient power supply. Sold per metre, this high-quality cable can be customised to the specific length requirements of various engineering projects.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 10mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 10.3mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot