TRU COMPONENTS TC-13537068 Rubber cable H07RN-F 1x6 mm² Black per metre

MPN
TC-13537068
EAN-13
4064161473314
Order Code
18-2862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 852 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537068 is a high-quality rubber mains and equipment cable, specified as H07RN-F 1 x 6 mm², and is available in black. This flexible cable is designed for a wide range of industrial and commercial applications including power distribution, heavy-duty equipment wiring, and temporary installations where durability and flexibility are paramount. The cable's rubber sheath provides excellent resistance to abrasion, UV light, oil, and chemicals, making it suitable for both indoor and outdoor environments. Sold by the metre, it offers customisable lengths for diverse installation requirements, ensuring optimal use in construction sites, factories, and events where robust power connections are essential.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 6mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 8.5mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot