TRU COMPONENTS TC-13537064 Rubber flexible cable black 1 x 4 mm² per metre

MPN
TC-13537064
EAN-13
4064161473307
Order Code
18-2861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 952 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537064 is a high-quality rubber flexible cable designed for demanding mains and equipment applications. This H07RN-F type cable features a single core with a cross-sectional area of 1 x 4 mm² and is offered in a black sheath. Its robust construction provides excellent resistance to mechanical stress, oils, and weather conditions, making it suitable for outdoor and industrial environments. Common engineering applications include power distribution in construction sites, connection of portable equipment, and use in workshops where durability and flexibility are paramount. Sold per metre, this cable caters to custom length requirements, offering versatility for various installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 7.7mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot