TRU COMPONENTS TC-13537060 Rubber flexible cable Black 1x2.5mm² per metre

MPN
TC-13537060
EAN-13
4064161473291
Order Code
18-2860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.872
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 776 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537060 is a high-quality rubber flexible cable designed for demanding environments. This mains and equipment cable features an H07RN-F designation, indicating its single-core 2.5 mm² cross-sectional area, ideal for use where flexibility and durability are required. With a robust black rubber outer sheath, it offers excellent resistance to abrasion, water, and chemicals, making it well-suited for outdoor use or in industrial settings. Common applications include supplying power to portable tools, lighting systems, and other electrical equipment in workshops, construction sites, and temporary installations where reliable performance is crucial. Sold per metre, this cable ensures precise length adaptation catering to specific project requirements.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2.5mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 6.7mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot