TRU COMPONENTS TC-13537056 Rubber flexible cable 1x1.5 mm² Black per metre

MPN
TC-13537056
EAN-13
4064161473284
Order Code
18-2859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.568
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 583 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537056 is a rubber flexible cable specifically designed for mains and equipment connectivity, identified as type H07RN-F. This cable features a single conductor with a cross-sectional area of 1.5 mm², housed within a durable black rubber sheath, providing exceptional flexibility and resistance to environmental factors such as moisture, oils, and mechanical stress. Sold per metre, it is particularly suited for use in industrial and outdoor applications, where robust performance and compliance with European standards are necessary. Its design is ideal for power distribution in temporary construction sites, stage and event setups, and general electrical engineering environments requiring reliable and adaptable cabling solutions.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 6mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot