TRU COMPONENTS TC-13537052 Cable Rubber Flexible Orange 1x16mm² per metre

MPN
TC-13537052
EAN-13
4064161473277
Order Code
18-2858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 882 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537052 is a high-quality mains and equipment cable designed for robust performance in demanding environments. This cable, specified as H07RN-F, features a single core with a cross-sectional area of 16 mm², encased in a durable rubber sheath that provides exceptional flexibility and resistance to abrasion, making it suitable for both fixed installation and mobile usage. The cable's orange exterior enhances visibility, which is particularly beneficial in construction sites and industrial settings where safety is paramount. It is well-suited for use in power distribution for heavy machinery, portable tools, and various outdoor electrical applications. Sold per metre, this cable offers engineers and technicians the flexibility to procure lengths tailored precisely to their project specifications.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 16mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 11.6mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot