TRU COMPONENTS TC-13537048 Cable Orange Rubber H07RN-F 10mm² per metre

MPN
TC-13537048
EAN-13
4064161473260
Order Code
18-2857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 817 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537048 is a robust mains and equipment cable designed for versatile power distribution applications. This cable is characterised by its flexible rubber insulation, specifically classified as H07RN-F, and features a conductor size of 1 x 10 mm², which ensures efficient electrical conductivity and resilience under mechanical stress. Its vibrant orange sheath not only enhances visibility in industrial environments but also signifies its high durability and heat-resistant properties, suitable for harsh conditions. The TC-13537048 is particularly suited for use in applications requiring temporary power supply connections, such as in construction sites, sound equipment, and mobile power systems, where flexibility and reliability are paramount. Sold per metre, this cable offers customisable length for tailored installations, ensuring adequacy for diverse engineering requirements.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 10mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 10.3mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot