TRU COMPONENTS TC-13537044 Rubber flexible cable orange 1x6 mm² per metre

MPN
TC-13537044
EAN-13
4064161473253
Order Code
18-2856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,361 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537044 is a rubber flexible cable designed for reliability in demanding environments, offering a single core with a cross-sectional area of 6 mm². This H07RN-F cable is notable for its robust rubber sheath in bright orange, providing excellent durability and visibility. It is sold per metre, enabling custom lengths tailored to specific needs. Typical applications include supplying power to portable tools, industrial machinery, and outdoor equipment, where flexibility and resistance to mechanical stress are critical. The cable's design ensures optimal performance in various settings, making it suitable for both professional and industrial use.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 6mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 8.5mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot