TRU COMPONENTS TC-13537040 Flexible cable Orange Rubber H07RN-F 1x4 mm²

MPN
TC-13537040
EAN-13
4064161473246
Order Code
18-2855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 835 availableBack-order availability date - 12/10/2026

TRU Components TC-13537040 is a durable and versatile mains and equipment cable designed to meet demanding industrial requirements. This H07RN-F cable features a robust construction with an orange, flexible rubber sheath and a conductor size of 1 x 4 mm², making it suitable for a wide range of electrical applications. Engineered for excellent resistance to mechanical stress, oils, and weather, this cable is ideal for outdoor and indoor use, particularly in connection with large equipment in construction sites and industrial environments. Sold per metre, it provides engineers with the flexibility to customise lengths for specific applications, while ensuring compliance with stringent safety standards.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 7.7mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot