TRU COMPONENTS TC-13537036 Rubber flexible cable Orange 1x2.5mm² per metre

MPN
TC-13537036
EAN-13
4064161473239
Order Code
18-2854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.924
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 628 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537036 is a robust rubber flexible cable designed for demanding applications, characterised by its H07RN-F type specification. This cable features a single core with a cross-sectional area of 2.5 mm², housed within a durable orange sheath for enhanced visibility and safety. Engineered to deliver versatile performance, it is suitable for use in mains and equipment cabling where flexibility and resilience are required, particularly in industrial environments subjected to mechanical stress and harsh conditions. Its construction ensures excellent resistance to abrasion, weather, and chemicals, making it ideal for outdoor installations and portable devices. The cable is sold per metre, allowing precise allocation according to project requirements.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2.5mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 6.7
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot