TRU COMPONENTS TC-13537032 Flexible cable Rubber Orange 1x1.5mm² Per metre

MPN
TC-13537032
EAN-13
4064161473222
Order Code
18-2853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 743 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537032 is a flexible mains and equipment cable designed for various industrial and commercial applications. This high-quality rubber cable features a single core with a cross-sectional area of 1.5 mm², providing optimal electrical conductivity, encapsulated within an H07RN-F orange sheath for improved visibility and durability. The cable's robust construction and flexibility make it suitable for heavy-duty environments, including building sites and portable equipment installations, where environmental resilience and mechanical stress are considerations. Each metre of this cable enhances reliability in demanding settings, delivering consistent performance across a broad temperature range and maintaining integrity under variable conditions.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Core layout White
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 6mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot