TRU COMPONENTS TC-13537028 Rubber flexible cable Orange 5G6 mm² Per metre

MPN
TC-13537028
EAN-13
4064161473215
Order Code
18-2852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,161 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537028 is a robust and versatile mains and equipment cable, designed for demanding applications where durability and flexibility are paramount. This rubber flexible cable, known as H07RN-F, features a configuration of 5 cores each with a cross-sectional area of 6 mm², and is encased in a high-quality orange sheath, providing excellent visibility and safety. The cable is sold by the metre, allowing for custom lengths tailored to specific engineering requirements. It is well-suited for use in industrial settings, such as on construction sites and in machinery, where it can reliably supply power to a variety of equipment and machinery. The material composition affords it excellent resistance to abrasion, oils, and weather conditions, making it an ideal choice for both indoor and outdoor installations.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 6mm²
Core layout Yellow/green, blue, brown, black, grey
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 19.2mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot