TRU COMPONENTS TC-13537024 H07RN-F flexible cable rubber orange sold per metre

MPN
TC-13537024
EAN-13
4064161473208
Order Code
18-2851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,019 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537024 is a high-quality H07RN-F rubber flexible cable, available in an orange colour, and designed for use in mains and equipment wiring applications where flexibility and durability are required. This cable configuration, featuring a 5-core 4 mm² cross-sectional area, is particularly suited for high-current applications and can withstand harsh industrial environments due to its robust rubber insulation and sheathing. Typical applications include power and lighting installations in construction sites, industrial machinery connections, and outdoor or damp environments, where resistance to mechanical stress, oils, and weather conditions is critical. This cable is sold by the metre, providing customisable lengths for specific engineering requirements.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4mm²
Core layout Yellow/green, blue, brown, black, grey
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 17mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot