TRU COMPONENTS TC-13537020 Rubber cable H07RN-F 5 G 2.5 mm² Orange per metre

MPN
TC-13537020
EAN-13
4064161473192
Order Code
18-2850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,688 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537020 is a robust mains and equipment cable, specifically classified as an H07RN-F, featuring five conductors each with a cross-sectional area of 2.5 mm². Designed with a durable rubber sheath, this cable is orange in colour and is sold per metre, catering to specific length requirements. It is highly flexible and well-suited for demanding environments due to its excellent resistance to mechanical stress, oils, chemicals, and extreme temperatures. The cable is commonly utilised in industrial settings, power generation, and outdoor applications where a reliable and resilient power connection is critical. Its flexibility and durability make it ideal for use in both temporary and permanent installations where high performance is required.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2.5mm²
Core layout Yellow/green, blue, brown, black, grey
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 14.5mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot