TRU COMPONENTS TC-13537016 Rubber cable Orange H07RN-F 5 G 1.5 mm² per metre

MPN
TC-13537016
EAN-13
4064161473185
Order Code
18-2849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 478 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537016 is a robust mains and equipment cable, designed with flexibility in mind, complying with the H07RN-F standard. This rubber flexible cable features five conductors with a cross-sectional area of 1.5 mm² each, offering durability and reliable electrical performance. Its orange sheathing not only enhances visibility but is also resistant to abrasion and environmental factors, making it suitable for both indoor and outdoor use. Engineers frequently utilise this cable in demanding applications such as industrial machinery, portable power equipment, and temporary outdoor installations, where flexibility and resilience are crucial. Sold per metre, it offers versatility for custom installation lengths.
Colour Orange
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Core layout Yellow/green, blue, brown, black, grey
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 12.2mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot