TRU COMPONENTS TC-13537012 Rubber flexible cable 1.5mm² Orange per metre

MPN
TC-13537012
EAN-13
4064161473178
Order Code
18-2848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 342 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537012 is a robust rubber flexible cable designed to meet the demands of standard electrical and equipment cabling applications. This mains and equipment cable features a H07RN-F 4 G 1.5 mm² specification, with each metre of the cable sold separately, offering flexibility in custom length arrangements. The cable is housed in a durable orange sheath, allowing for easy identification and enhanced safety in a wide range of environments. Suitable for use in industrial settings and outdoor installations, the cable's flexibility and resilience make it ideal for powering portable tools, machinery, and lighting systems. Its high-quality construction ensures reliable performance even under mechanical stress and in challenging environmental conditions.
Colour Orange
Number of Cores 4
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Core layout Yellow/green, brown, black, grey
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 11.1mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot