TRU COMPONENTS TC-13537008 Flexible rubber cable H07RN-F orange per metre

MPN
TC-13537008
EAN-13
4064161473161
Order Code
18-2847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,264 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537008 presents a robust mains and equipment cable known as the H07RN-F, designed for flexible and durable electrical connections. This rubber flexible cable features a cross-section of 3 G 4 mm² and is offered in an orange sheath, providing high visibility and suitability for various environments. Engineered for both indoor and outdoor applications, the cable is resistant to abrasion, water, and chemicals, making it ideal for industrial power supply tasks and temporary installations on construction sites. Its flexibility allows for easy handling and installation, ensuring reliable performance in demanding conditions where resilience and safety are paramount.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4mm²
Core layout Yellow/green, brown, blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 13.8mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot