TRU COMPONENTS TC-13537004 Rubber flexible cable orange H07RN-F 3G2.5 mm²/metre

MPN
TC-13537004
EAN-13
4064161473154
Order Code
18-2846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,070 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537004 is a high-quality mains and equipment cable identified by its rubber flexible construction, with the designation H07RN-F 3G2.5 mm². The cable features a durable orange sheath that is designed to withstand challenging environments and mechanical stresses, making it suitable for various industrial applications. Its 3-core design, each with a cross-sectional area of 2.5 mm², facilitates efficient power transmission while offering flexibility and resilience. These attributes make it ideal for use in connection with outdoor installations, portable tools, and both fixed and mobile equipment where mechanical protection and adaptability are necessary. Sold by the metre, this cable appeals to professionals looking for a reliable solution that meets rigorous industry standards.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2.5mm²
Core layout Yellow/green, brown, blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 12mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot