TRU COMPONENTS TC-13537000 Rubber cable H07RN-F 3 G 1.5 mm² Orange per metre

MPN
TC-13537000
EAN-13
4064161473147
Order Code
18-2845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,550 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13537000 is a robust rubber flexible cable of type H07RN-F, featuring a cross-section of 3 G 1.5 mm² in a highly visible orange sheathing. Designed for reliable use in both indoor and outdoor environments, this cable excels in applications requiring durability and flexibility, such as portable equipment and machinery connections. The cable's rubber insulation provides excellent resistance to abrasion, mechanical impact, oils, and chemicals, making it suitable for use in industrial settings, construction sites, and temporary power distribution. Sold per metre, the TC-13537000 adheres to stringent safety and performance standards, ensuring optimal functionality in demanding engineering environments.
Colour Orange
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Core layout Yellow/green, brown, blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 10.1mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot