TRU COMPONENTS TC-13536996 Rubber flexible cable orange 2x6mm² sold per metre

MPN
TC-13536996
EAN-13
4064161473130
Order Code
18-2844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 659 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13536996 is a robust mains and equipment cable designed for demanding applications, featuring a flexible rubber sheath that provides durability and resistance to environmental factors. The cable is constructed according to H07RN-F standards, offering two cores with a cross-sectional area of 6 mm², making it suitable for both rigorous industrial use and general power supply. Its bright orange coloration ensures high visibility for safety compliance in operational environments. Ideal for use in construction sites, workshops, and outdoor settings, this cable is also resistant to oil, mechanical stresses, and extreme temperature variations, ensuring reliable performance across diverse conditions. Sold by the metre, it provides versatility and adaptability for custom installations and specific power distribution tasks.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 6mm²
Core layout Brown, blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 14.5mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot