TRU COMPONENTS TC-13536992 Rubber flexible cable 2x4 mm² Orange metre

MPN
TC-13536992
EAN-13
4064161473123
Order Code
18-2843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 598 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13536992 is a robust and reliable rubber flexible cable designed for demanding mains and equipment applications. This H07RN-F cable features two cores, each with a cross-sectional area of 4 mm², providing excellent electrical conductivity and durability. The cable's outer sheath is constructed from durable orange rubber, offering enhanced visibility and resistance to mechanical stress, oils, and chemicals. It is designed to withstand a wide range of environmental conditions, making it ideal for use in industrial settings, construction sites, and outdoor equipment connections where flexibility and reliability are essential. Sold by the metre, this cable offers adaptability in length for specific installation requirements.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 4mm²
Core layout Brown, blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 12.9mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot