TRU COMPONENTS TC-13536988 Rubber cable Orange 2x2.5mm² Sold per metre

MPN
TC-13536988
EAN-13
4064161473116
Order Code
18-2842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 685 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13536988, a rubber flexible cable designated as H07RN-F, features two cores with a cross-sectional area of 2.5 mm² each, and is characterised by its distinguishing orange colour. This mains and equipment cable is designed for robustness and versatility, making it ideal for demanding applications where flexibility and resilience against mechanical stresses are required. Suitable for a variety of static and mobile installations, it is often employed in industrial environments, construction sites, and stage lighting setups. With a durable rubber insulation, the cable provides reliable performance in various weather conditions and is sold per metre to accommodate custom length requirements for specific engineering projects.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2.5mm²
Core layout Brown blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 11.2mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot