TRU COMPONENTS TC-13536984 Rubber flexible cable Orange 2x1.5 mm² per metre

MPN
TC-13536984
EAN-13
4064161473109
Order Code
18-2841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 712 availableBack-order availability date - 12/10/2026

TRU COMPONENTS TC-13536984 is a durable and flexible mains and equipment cable, specifically designed for demanding environments. This rubber flexible cable, identified as type H07RN-F, features a configuration of 2 x 1.5 mm² cores, delivering reliable electrical performance. The vibrant orange outer sheathing ensures high visibility, which is beneficial for safety and ease of identification in various applications. The cable is sold per metre, allowing precise and customised length requirements for installations. Typically used in industrial settings, this cable is suitable for connecting mobile equipment, temporary outdoor installations, and environments where resistance to mechanical stress and chemical agents is essential.
Colour Orange
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Core layout Brown, blue
Halogen-free No
Max. length sold by the metre 1000m
Max. temperature range (fixed installation) +60°C
Max. temperature range (flexible installation) +60°C
Min. temperature range (fixed installation) -35°C
Min. temperature range (flexible installation) -25°C
Outside Ø 9.4mm
Shielded No
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot