TRU COMPONENTS TC-13492824 Electric Cylinder Durable Nanotech Design

Order Code:

18-2827

Brand: TruComponents MPN: TC-13492824 EAN-13: 4064161472119
  • Quickly find another product in this range by Type:

    TC-AZ.003 TC-AZ.005
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TruComponents TC-13492824 is an electric cylinder under the alternate description 3373206, specifically designed for durability with its advanced nanotechnology-enhanced construction. This product features a robust design that ensures optimal performance under high load conditions while maintaining precision and reliability. It is engineered for integration into automated systems where consistent linear movement is crucial, such as robotics, material handling equipment, and automated assembly lines. The TruComponents TC-13492824 provides engineers with an ideal solution for applications requiring seamless operation under demanding environments, supporting efforts to enhance both efficiency and longevity.
Type TC-AZ.005
Max. ambient temperature 70°C
Max. temperature 70°C
Min. ambient temperature -30°C
Min. temperature -30°C
Product Type Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot