TRU COMPONENTS Tc-13492720 LED Transformer 50W 2.08A 24V DC Furniture Safe

MPN
TC-13492720
EAN-13
4064161408705
Order Code
18-2807
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 659 in stock

TruComponents TC-13492720 is a robust LED transformer specifically designed to deliver a constant voltage output of 24 V DC with a power capacity of 50 W and a current rating of 2.08 A. This transformer, also known by the alternate description TC-YSL50F-2402080, is crafted to safely operate within furniture applications, meeting stringent safety standards to ensure compatibility with flammable surfaces. Its design includes essential overvoltage protection, making it a reliable choice for integration into LED lighting systems where consistent voltage is critical. Common engineering applications include use in cabinetry lighting and architectural lighting designs, where maintaining a stable and secure power supply is paramount.
Type LED transformer
Output Voltage 24V DC
Output Current 50 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 160 x 58 x 18 mm
Height 18mm
Inputs 0.4A
IP Rating IP20
Length 160mm
Max. output current 2.08A
Max. power 50W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.4A
Test mark SELV class II
Weight 180g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot