TRU COMPONENTS Tc-13492708 Tc-Ysl15F-2400625 LED Transformer 15W 24V DC 0.625A

MPN
TC-13492708
EAN-13
4064161408675
Order Code
18-2804
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 324 in stock

TruComponents TC-13492708, also known under the alternate description TC-YSL15F-2400625, is an LED transformer designed for use in applications requiring a constant voltage output. This component delivers a power rating of 15 watts with an output current of 0.625 amperes at 24 volts DC. Engineered for robustness, it is approved for integration in furniture installations and is suitable for placement on flammable surfaces, offering reliable overvoltage protection. The LED transformer finds typical use in LED lighting systems, where stable voltage is crucial, and is particularly favoured in architectural and interior design projects due to its compliance with safety standards. Its capability to function effectively in diverse environments makes it adaptable to a wide range of professional lighting applications.
Type LED transformer
Output Voltage 24V DC
Output Current 15 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 101 x 41 x 18.5 mm
Height 18.5mm
Inputs 0.3A
IP Rating IP20
Length 101mm
Max. output current 0.625A
Max. power 15W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.3A
Test mark SELV class II
Weight 80g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot