TRU COMPONENTS Tc-13492704 LED Transformer 12W 0.5A 24V DC

MPN
TC-13492704
EAN-13
4064161408668
Order Code
18-2803
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 336 in stock

TruComponents Tc-13492704 is an LED transformer designed to provide constant voltage output for various lighting applications. This model delivers a power output of 12 watts with a current capacity of 0.5 amperes at 24 volts DC, making it a reliable choice for powering LED systems. The transformer is approved for use on furniture and is suitable for installation on flammable surfaces, ensuring safety in diverse environments. Due to its overvoltage protection feature, it is particularly suited for applications that require stable and secure power supply to LED fixtures, such as in residential and commercial lighting installations.
Type LED transformer
Output Voltage 24V DC
Output Current 12 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 127 x 50 x 12 mm
Height 12mm
Inputs 0.2A
IP Rating IP20
Length 127mm
Max. output current 0.5A
Max. power 12W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.2A
Test mark SELV class II
Weight 50g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot