TRU COMPONENTS Tc-13492700 LED Transformer 100 W 8.33 A 12 V DC Furniture Use

MPN
TC-13492700
EAN-13
4064161408651
Order Code
18-2802
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

TruComponents TC-13492700 is a robust LED transformer specifically engineered to deliver a constant voltage output of 100 watts, supplying 8.33 amperes at 12 V DC. Designed primarily as an LED driver, this model is approved for use in applications involving furniture, ensuring compatibility with flammable surfaces. The TC-13492700 has integrated features for overvoltage protection, making it a reliable choice in environments requiring stable and safe operation. It is ideal for engineering applications that involve powering LED lighting installations in residential or commercial furniture, where compliance with safety standards and efficient energy utilisation are critical.
Type LED transformer
Output Voltage 12V DC
Output Current 100 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 160 x 58 x 18 mm
Height 18mm
Inputs 0.6A
IP Rating IP20
Length 160mm
Max. output current 8.33A
Max. power 100W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.6A
Test mark SELV class II
Weight 180g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot