TRU COMPONENTS Tc-13492696 LED Transformer 50W 4.16A 12V DC Furniture Use

MPN
TC-13492696
EAN-13
4064161408644
Order Code
18-2801
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 478 in stock

TruComponents TC-13492696 is a high-quality LED transformer specifically designed for consistent performance and reliability in furniture applications. Delivering a constant voltage output of 12 V DC with a power capacity of 50 W and a maximum output current of 4.16 A, this transformer is suitable for use on flammable surfaces, ensuring compliance with safety standards. Its robust design includes protection against overvoltage conditions, making it ideal for integration into LED lighting systems where enduring performance is essential. Approved for use on furniture, this transformer is particularly useful in scenarios where stable low-voltage power is required, such as cabinet or under-counter lighting in residential or commercial environments.
Type LED transformer
Output Voltage 12V DC
Output Current 50 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 160 x 58 x 18 mm
Height 18mm
Inputs 0.4A
IP Rating IP20
Length 160mm
Max. output current 4.16A
Max. power 50W
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 220V AC
No. of Inputs 1
No. of outputs 1
Operating Current 0.4A
Test mark SELV class II
Weight 180g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot