TRU COMPONENTS Tc-13492688 LED Transformer 20W 1.67A 12V DC Furniture Approved

MPN
TC-13492688
EAN-13
4064161408620
Order Code
18-2799
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 505 in stock

TruComponents TC-13492688 LED Transformer is an advanced LED driver designed for precise and reliable performance in various lighting applications. With its constant voltage output of 12 V DC and a power capacity of 20 watts, this transformer ensures efficient power delivery to LED systems. It operates with a current of 1.67 A and is specifically approved for use with furniture, reflecting its adherence to stringent safety standards. The unit is designed to be suitable for installation on flammable surfaces, offering enhanced design flexibility for interior lighting solutions. Typical engineering applications include residential or commercial LED installations where stable and safe power conversion is crucial, particularly in settings that require compliance with overvoltage regulations.
Type LED transformer
Output Voltage 12V DC
Output Current 20 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 103 x 35.5 x 16.5 mm
Height 16.5mm
Inputs 0.3A
IP Rating IP20
Length 103mm
Max. output current 1.67A
Max. power 20W
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 200V AC
No. of Inputs 1
No. of outputs 1
Operating Current 0.3A
Test mark SELV class II
Weight 85g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot