TRU COMPONENTS Tc-13492676 LED Transformer 12W 1.0A 12V DC Furniture Approved

MPN
TC-13492676
EAN-13
4064161408590
Order Code
18-2797
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 283 in stock

TruComponents TC-13492676, a robust LED driver, serves as a reliable constant voltage transformer with an output of 12 watts, delivering a steady 1.0 ampere at 12 volts DC. This unit, also catalogued under the alternate description TC-YSL12F-1201000, is approved for integration within furniture, ensuring compliance with relevant safety standards for electrical installations on potentially flammable surfaces. Its construction incorporates protection against overvoltage, allowing for safe and efficient operation in various lighting applications. Predominantly used in the engineering sector, it is ideal for powering LED lighting systems where compact, efficient, and safe power conversion is required.
Type LED transformer
Output Voltage 12V DC
Output Current 12 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 127 x 50 x 12 mm
Height 12mm
Inputs 0.1A
IP Rating IP20
Length 127mm
Max. output current 1.0A
Max. power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 200V AC
No. of Inputs 1
No. of outputs 1
Operating Current 0.1A
Test mark SELV class II
Weight 50g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot