TRU COMPONENTS TC-13475128 Cable Rubber flexible Black H05RN-F 3G0.75mm² per m

MPN
TC-13475128
EAN-13
4064161408569
Order Code
18-2795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,429 in stock

TRU COMPONENTS TC-13475128 is a rubber flexible cable identified by the designation H05RN-F 3G0.75mm², available in black and sold per metre. This mains and equipment cable is engineered with a durable rubber sheath that provides excellent flexibility and resilience, making it ideal for both indoor and outdoor usage. Its construction includes three cores with a cross-sectional area of 0.75 square millimetres, which is suitable for light mechanical stress applications. Common engineering applications for this cable include portable devices, small appliances, and temporary outdoor power supplies, where its robust design ensures reliable performance in various environmental conditions.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Max. length sold by the metre 300m
Outside Ø 6.8mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot