TRU COMPONENTS TC-13475124 Rubber cable H05RN-F 2x0.75 mm² Black per metre

MPN
TC-13475124
EAN-13
4064161408552
Order Code
18-2794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,124 in stock

TRU COMPONENTS TC-13475124 is a rubber flexible cable designed as a mains and equipment cable, featuring the H05RN-F specification with a conductor configuration of 2 x 0.75 mm², available in black and sold per metre. This high-quality cable offers excellent flexibility and resistance to physical stress, making it suitable for use in both indoor and outdoor environments where moderate mechanical protection is required. The robust rubber sheath provides enhanced protection against abrasion, chemicals, and environmental factors, ensuring reliable performance in demanding applications. Typical applications include household electrical connections, light-duty industrial equipment, and portable power tools, where durability and safety compliance are paramount.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Max. length sold by the metre 300m
Outside Ø 6.4mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot