TRU COMPONENTS TC-13475120 rubber flexible cable black 2x1mm² sold per metre

MPN
TC-13475120
EAN-13
4064161408545
Order Code
18-2793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.946
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,047 in stock

TRU COMPONENTS TC-13475120 is a robust rubber flexible cable designed for a wide range of electrical applications. The cable, classified as H05RN-F, features a configuration of 2 x 1 mm² conductors, providing a reliable electrical connection in both domestic and industrial environments. Its durable black sheath is crafted from high-quality rubber, offering excellent resistance to abrasion, chemicals, and environmental factors. Sold per metre, this cable is particularly suited for use in mains and equipment connections where flexibility and resilience are required, such as in power tools, lighting installations, and extension leads. Its construction ensures a high level of safety and reliability, making it a preferred choice for engineers seeking dependable cabling solutions.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1mm²
Max. length sold by the metre 300m
Outside Ø 6.9mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot