TRU COMPONENTS TC-13448632 Cable gland Polyamide White 40 pcs

MPN
TC-13448632
EAN-13
4260732288909
Order Code
18-2776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-13448632 is a versatile cable gland set consisting of 40 polyamide glands, designed to accommodate cable sizes corresponding to the thread types PG7, PG9, PG11, and PG13.5. These cable glands are engineered with robust, high-quality polyamide that ensures excellent resistance to environmental factors, making them suitable for various industrial and commercial installations. Their durable construction provides reliable strain relief and sealing protection for cables in control panels, automation systems, and machinery, thereby enhancing the longevity and efficiency of electrical connections. The product's white finish combined with its range of thread sizes makes it particularly ideal for use in applications where both functionality and aesthetics are critical considerations.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot