TRU COMPONENTS TC-13448628 Cable gland Polyamide White 40 pcs

MPN
TC-13448628
EAN-13
4260732288893
Order Code
18-2775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TC-13448628 is a polyamide cable gland designed to secure and protect cables in various engineering applications. Each package contains 40 pieces, providing ample supply for projects requiring robust cable management solutions. Featuring durable white polyamide construction, these cable glands offer high resistance to mechanical stress and environmental factors, making them suitable for use in a range of industrial and commercial settings where reliable cable termination and strain relief are essential. Typical applications include electrical enclosures, control panels, and equipment that demands secure cable entry points while maintaining ingress protection. With its practical design, the TC-13448628 meets the stringent requirements of modern cable insulation and management tasks.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 15mm

Reviews

Be the first to submit a review

Trustpilot