TRU COMPONENTS TC-13448364 Cable gland Grey Polyamide 40 pcs PG7 PG9 PG13

MPN
TC-13448364
EAN-13
4260732288886
Order Code
18-2755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents TC-13448364 is a versatile cable gland set designed to accommodate PG7, PG9, and PG13 threaded cables. Manufactured from robust polyamide, this grey-coloured assembly provides reliable ingress protection to maintain cable integrity in various environmental conditions. Each pack contains 40 pieces, making it an ideal choice for large-scale industrial projects where secure cable management is essential. Widely utilised in electrical enclosures, machinery, and automation systems, these cable glands ensure a secure seal, protecting sensitive electrical connections from dust, moisture, and mechanical stress. Their use in such critical applications underscores the importance of effective cable strain relief solutions in maintaining system performance and reliability.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot