TRU COMPONENTS TC-13448360 Cable gland Polyamide Grey 40 pcs

MPN
TC-13448360
EAN-13
4260732288879
Order Code
18-2754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TruComponents TC-13448360 offers a versatile solution with its polyamide pin connectors that cater to multiple cable sizes, specifically PG7, PG9, PG11, and PG13.5. This product is composed of high-grade polyamide material, providing excellent resistance to wear and environmental factors, making it suitable for a variety of industrial applications. The grey-coloured cable gland set includes 40 pieces, ensuring ample components for comprehensive or large-scale projects. Engineers can utilise these connectors in projects requiring reliable cable management and protection, particularly in electrical and data cabling systems where secure sealing and strain relief are imperative. Designed with precision, the cable glands from TruComponents guarantee long-term durability and compatibility across various sectors.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot