TRU COMPONENTS TC-13448356 Cable gland Polyamide Grey 40 pcs

MPN
TC-13448356
EAN-13
4260732288862
Order Code
18-2753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents TC-13448356 represents a cable gland configuration crafted from polyamide material, available in a grey hue and offered in a package of 40 pieces. Designed primarily for insulation and secure entry of cables into electrical enclosures, these cable glands ensure environmental protection and strain relief for connected cables. The construction from polyamide enhances durability and resistance to wear, moisture, and environmental conditions, making them well-suited for robust applications in industrial or commercial environments. These components align with standard pin connectors and are ideal for use in projects requiring reliable sealing solutions for cable management within junction boxes, control panels, and other electrical installations.
Thread Size Various
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 15mm

Reviews

Be the first to submit a review

Trustpilot