TRU COMPONENTS TC-13448348 Cable gland Polyamide Black 40 pcs

MPN
TC-13448348
EAN-13
4260732288848
Order Code
18-2751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents TC-13448348 is an engineered cable gland collection designed to accommodate various diameters through size options including PG7, PG9, PG11, and PG13.5. Manufactured from durable polyamide material, these cable glands feature robust construction suitable for securing and protecting cables in a range of industrial and electrical applications. With black as the standard colour finish, the glands enhance the organisation and reliability of cable installations by providing effective sealing and strain relief. This set of 40 pieces caters to versatile engineering applications where reliable cable management is essential, such as in automation systems, electrical cabinets, and machinery installations.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot