TRU COMPONENTS TC-13448344 Cable gland Polyamide Black 40 pcs

MPN
TC-13448344
EAN-13
4260732288831
Order Code
18-2750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-13448344 is a robust cable gland made from durable polyamide material, engineered for secure and versatile cable management applications. This product features a high-quality black finish, ensuring both aesthetic compatibility and functional resilience in various environments. Commonly used in industrial and commercial electrical systems, these glands provide reliable strain relief and cable protection, particularly suitable for maintaining the integrity of connections in harsh or demanding conditions. Available in a pack of 40 pieces, the cable gland is a practical choice for engineers seeking dependable solutions for cable sealing and protection. Its versatility makes it ideal for use in control panels, machinery, and outdoor installations where durability and safety are paramount.
Thread Size Various
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 40
Maximum Temperature 80°C
Min. temperature -20°C
Terminal Ø (max.) 15mm

Reviews

Be the first to submit a review

Trustpilot