TRU COMPONENTS TC-13389184 Rubber flexible cable Black H05RN-F 100m 3 G 0.75mm

MPN
TC-13389184
EAN-13
4064161395104
Order Code
18-2702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £87.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TRU COMPONENTS TC-13389184 is a rubber flexible cable designed as a mains and equipment cable, featuring the model identifier H05RN-F, with a configuration of 3 G 0.75 mm². This cable is distinguished by its durable rubber sheath in black, offering flexibility and robustness over its 100-metre length. The product's design makes it particularly suitable for use in environments requiring reliable and resilient power delivery, such as portable electrical devices, light power tools, and temporary installations where movement and vibration might occur. Its flexibility and resistance to mechanical stress and moisture make it a versatile choice for indoor and outdoor applications in various industrial and residential settings.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Max. length sold by the metre 100m
Outside Ø 6.8mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot