TRU COMPONENTS TC-13389180 Rubber flexible cable Black 50 m 3 G 0.75 mm²

MPN
TC-13389180
EAN-13
4064161395098
Order Code
18-2701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £43.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TRU COMPONENTS TC-13389180 is a high-quality rubber flexible cable designed for use in mains and equipment applications. This model, the TC-13389180, features an H05RN-F cable specification with a configuration of 3 cores of 0.75 mm² each. The cable is suitable for a variety of environments due to its robust rubber insulation, which provides excellent durability and flexibility. Engineers may find this cable particularly useful in situations requiring reliable power transmission within equipment, in both indoor and outdoor settings, owing to its 50-metre length and black finish that enhances its discreet deployment. Furthermore, the TRU COMPONENTS cable is optimised for connecting light electrical devices, ensuring safe and efficient performance.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Max. length sold by the metre 50m
Outside Ø 6.8mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot