TRU COMPONENTS TC-13389172 Rubber flexible cable Black 2x1mm² 100m

MPN
TC-13389172
EAN-13
4064161395074
Order Code
18-2700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £70.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TRU COMPONENTS TC-13389172 is a robust rubber flexible cable designed as a mains and equipment cable, featuring the H05RN-F specification. It consists of two cores, each with a cross-sectional area of 1 mm², and is housed in a durable black sheath. This cable is supplied in a 100-metre length, offering reliable flexibility and resilience under mechanical stress, making it ideal for use in household appliances, workshops, and light industrial environments. Its design allows for efficient operation in environments where moderate mechanical and thermal stresses occur, ensuring dependable performance across a range of electrical applications.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 1mm²
Max. length sold by the metre 100m
Outside Ø 6.9mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot