TRU COMPONENTS TC-13389168 Flexible cable H05RN-F 2x1 mm² Black 50 m

MPN
TC-13389168
EAN-13
4064161395067
Order Code
18-2699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £36.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TRU COMPONENTS TC-13389168 is a rubber flexible cable designed for mains and equipment applications, featuring a H05RN-F classification. This cable comprises two conductors, each with a cross-sectional area of 1 mm², housed in a robust black rubber sheath to ensure durability and resistance to environmental stress. With a length of 50 metres, it is well-suited for both indoor and outdoor use, particularly in settings that require excellent flexibility and resilience against mechanical and thermal stresses. Common engineering applications for this cable include connecting portable power tools, supplying power to light machinery, and other general-purpose electrical installations where a reliable and adaptable cable is essential.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 1mm²
Max. length sold by the metre 50m
Outside Ø 6.9mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot