TRU COMPONENTS TC-13389160 Rubber flexible cable black 100m 2x0.75mm² H05RN-F

MPN
TC-13389160
EAN-13
4064161395043
Order Code
18-2698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £62.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

TRU COMPONENTS TC-13389160 is a flexible rubber mains and equipment cable designed for versatility and durability in electrical installations. The cable features a H05RN-F classification, indicating it is constructed for lightweight, general-purpose use with excellent resistance to mechanical stresses, oils, and abrasion. With a configuration of 2 x 0.75 mm² conductors and a total length of 100 metres, this black cable is suitable for indoor and outdoor applications where flexibility and durability are paramount. Typical engineering uses include connecting portable electronic devices, light-duty household appliances, and light industrial equipment to the mains supply, ensuring reliable performance in various operational conditions.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 0.75mm²
Max. length sold by the metre 100m
Outside Ø 6.4mm
Shielded No
Type H05RN-F

Reviews

Be the first to submit a review

Trustpilot